
Conn Housing RCP 8 POS 4mm Crimp ST Cable Mount Black Package
TE Connectivity 3-1418479-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 8 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 3-1418479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.