
Automotive wire-to-wire connector housing, featuring a 62-position, 3-row straight configuration with a 5mm pitch. This blue, PBT body connector is designed for signal applications, accepting female socket contacts and supporting a 25A current rating and 36V voltage rating. It offers a wide operating temperature range from -40°C to 248°C, is sealable with strain relief, and is compliant with ELV and RoHS standards.
Sign in to ask questions about the TE Connectivity 3-1418883-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1418883-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 25A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.732inch |
| Housing Color | Blue |
| Hybrid Connector | Yes |
| Length | 120.5mm |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 117 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 36V |
| Width | 1.811inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1418883-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.