TE Connectivity 3-1437250-9 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Board |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 2A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Blue |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FFC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437250-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.