This through hole audio/video I/O connector features black housing and copper alloy contacts with tin, gold, and lead plating. It is non-compliant with ELV regulations and has a flammability rating of UL94 V-0. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Orientation | Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |