
26-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring a 100-foot length and blue PVC insulation and jacket. This unshielded cable offers a 2A current rating, 300V voltage rating, and a characteristic impedance of 100 Ohms. Constructed with copper conductors, each strand is 36AWG, and it operates within a temperature range of -20°C to 105°C. Approvals include UL, and the product is RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-1437357-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1437357-4 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 46pF |
| Package/Case | 100 |
| Characteristic Impedance | 100R |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 33.02mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 100R |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Cores | 26 |
| Number of Strands | 7 |
| Number of Ways | 26 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 33mm |
| Wire/Cable Diameter | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437357-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
