
64-conductor, 28AWG ribbon wire, unshielded, featuring copper conductors with 7 strands each and a 36AWG strand size. This PVC-insulated cable offers a 2A current rating, 300V voltage rating, and operates between -20°C and 105°C. Key specifications include 93-ohm impedance, 46pF capacitance, and a 1.27mm pitch, with UL approval and RoHS compliance. Available in blue, this cable is supplied on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity 3-1437358-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1437358-8 technical specifications.
| Approvals | UL |
| Capacitance | 46pF |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 81.28mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 93R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 64 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.53ns |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 3.2inch |
| Wire/Cable Diameter | 81.28mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437358-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
