
Multi-coloured flat flex cable featuring 10 conductors, each 28 AWG. This ribbon cable offers a 1.27mm pitch and 12.7mm width, with a 1.02mm height. Insulated with PVC, it operates within a temperature range of -20°C to 105°C and is rated for 300V AC. The cable is RoHS compliant and supplied in 100 ft (30.5 m) lengths.
TE Connectivity 3-1437366-9 technical specifications.
| Capacitance | 14pF |
| Package/Case | 100 |
| Color | Multiple |
| Depth | 12.7mm |
| ELV | Compliant |
| Height | 1.02mm |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Lead Free | Not Applicable |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Cores | 10 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437366-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.