37-conductor, 28AWG round flat cable featuring 7 strands of 36AWG copper conductors. This unshielded ribbon cable offers a 1.27mm pitch and 57 Ohm impedance, with a capacitance of 92pF. Rated for 300VAC, it operates between -40°C and 80°C and is UL approved. Available in gray, this cable is supplied on a 328-foot tape and reel.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1437373-1 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 46.99mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 328foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 37 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 46.99mm |
| Wire/Cable Diameter | 0.417inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
No datasheet is available for this part.