
40-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and PVC insulation. This unshielded cable offers a 2A current rating, 300VAC voltage rating, and operates between -40°C and 80°C. Constructed with copper conductors, it boasts a capacitance of 92pF and an impedance of 57 ohms. Available in grey and packaged on tape and reel, this cable is UL approved and RoHS compliant.
Sign in to ask questions about the TE Connectivity 3-1437373-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1437373-3 technical specifications.
| Approvals | UL |
| Cable Pitch | 1.27mm |
| Capacitance | 92pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| Depth | 49.53mm |
| ELV | Compliant |
| Height | 0.91mm |
| Impedance | 57R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 40 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 4.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 2inch |
| Wire/Cable Diameter | 0.445inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437373-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
