
This 2-contact terminal block features a maximum voltage rating of 600V and is designed for cable mounting. It has a straight orientation and is packaged in bulk. The terminal block is not radiation hardened and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| Termination | Screw |
| RoHS | Not CompliantNo |