The PCB1B right angle board mount connector features a lead free construction with a tin contact plating. It has two rows and is designed for use with 14AWG wire. The connector is packaged in bulk and is RoHS compliant. It is not radiation hardened and is suitable for general use.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Mount | Board |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 33 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCB1B, Buchanan |
| Termination | Screw |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |