
Flexible Flat Cable / Flexible Printed Circuit ZIF & LIF connector with 10 positions and 10 circuits. Features a straight, through-hole mounting orientation with a 11.1mm pitch. Rated for 20A current and 600V voltage. Constructed with a black thermoplastic housing and brass contacts with tin plating. Operating temperature range from -60°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-2 |
| Height | 21.1mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 9.65mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -60°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| RoHS Compliant | No |
| Series | SSB7, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Width | 114mm |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not Compliant |