
Conn Barrier Strip 2 POS 11.11mm Solder Lug ST 20A/Contact
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1437417-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 11.11 |
| Body Orientation | Straight |
| Type | Barrier Strip |
| Number of Contacts | 2 |
| Termination Method | Solder Lug |
| Max Current Rating | 20/ContactA |
| Cage Code | SRP33 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-1437417-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.