
3-position RJ11 modular socket for signal applications. Features straight, panel-mount orientation with solder termination. Constructed with copper contacts plated in tin, copper, and lead, and phenolic insulation. Rated for 10A current and operates within a -55°C to 125°C temperature range. UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Circuit Application | Signal |
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Tin, Copper, Lead |
| Current Rating | 10A |
| Depth | 18.18mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Phenolic |
| Lead Free | Contains Lead |
| Length | 39.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 8060 |
| Terminal Material | Copper |
| Termination | Solder |
| Thickness | 8.89mm |
| Width | 18.5mm |
| RoHS | Compliant |