TE Connectivity 3-1437504-6 technical specifications.
| Package/Case | TO-3 |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Lead Free | Contains Lead |
| Material | Teflon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 8060 |
| Termination | Solder |
| Thickness | 8.89mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-1437504-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.