Conn DIP Socket SKT 1 POS ST Thru-Hole Reel
Checking distributor stock and pricing after the page loads.
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |