
This is a 1-contact female surface mount header with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is not compliant with ELV regulations and is RoHS compliant. The header is made of copper with a tin and lead plating and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
