IC & Component Sockets DIP THRU HOLE 1P
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Max Current Rating | 3A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | HOLTITE |
| Termination | Solder |
| RoHS | Not CompliantNo |