TE Connectivity 3-1437530-2 technical specifications.
| Package/Case | SIP |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Series | 500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437530-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.