
2-position, straight, through-hole flexible flat cable (FFC) / flexible printed circuit (FPC) connector with ZIF/LIF termination. Features a 6.35mm pitch, 10A current rating per contact, and 300V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts plated with tin. Designed for panel or chassis mounting, this connector supports wire gauges from 16AWG to 30AWG and is UL94 V-0 flammability rated.
TE Connectivity 3-1437646-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Height | 12.7mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole, Panel, Chassis |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #3, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 14mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437646-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.