
Flexible Flat Cable / Flexible Printed Circuit Connector, ZIF & LIF type, featuring 10 circuits and 10 positions with a 9.53mm pitch. This straight, through-hole mount connector boasts a 300V voltage rating and a 25A current rating, accommodating wire gauges from 12AWG to 22AWG. Constructed with a black thermoplastic insulator and copper alloy contacts with tin plating, it offers a UL94 V-0 flammability rating and is RoHS compliant.
TE Connectivity 3-1437653-9 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 0.625inch |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 3.811inch |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 420 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 0.7inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437653-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
