6-position, right-angle flexible flat cable/flexible printed circuit connector featuring ZIF/LIF termination. This thermoplastic insulated connector offers a 600V AC voltage rating and a 30A current rating per contact. Designed for through-hole mounting with a 11.1mm pitch, it accommodates wire gauges from 10AWG to 18AWG. The black housing is constructed from UL94 V-0 rated thermoplastic, operating within a temperature range of -40°C to 120°C.
TE Connectivity 3-1437657-7 technical specifications.
| Color | Black |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Through Hole |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Number of Wire Entries | 6 |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 11.1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437657-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.