This 6-pin straight connector is manufactured by TE Connectivity and features a black color with a lead-free composition. The connector has a depth of 15.87mm and a length of 56.92mm. It is available in packs of 1800 units and is compliant with RoHS regulations. The TC Buchanan Series connector is designed for general use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1437661-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Depth | 15.87mm |
| Lead Free | Lead Free |
| Length | 56.92mm |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1800 |
| RoHS Compliant | Yes |
| Series | TC, Buchanan |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437661-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.