5-circuit ZIF/LIF connector with 0.375-inch pitch, designed for flexible flat cable/flexible printed circuit applications. Features copper alloy contacts with tin plating, a 20A current rating, and a 300V voltage rating. The black PP insulation material offers UL94 V-0 flammability. Panel or chassis mountable, this connector accepts wire gauges from 12AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 20A |
| Flammability Rating | UL94 V-0 |
| Height | 17.8mm |
| Housing Color | Black |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Mount | Panel, Chassis |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Series | BC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 300V |
| Width | 15.9mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |