12-position ZIF/LIF barrier strip connector featuring a 9.53 mm pitch and 12-22 AWG wire clamp termination. This through-hole mount component offers a 25A current rating and 300V voltage rating, with copper alloy contacts plated in tin. Constructed with a black thermoplastic insulator and a steel terminal material, it meets UL94 V-0 flammability standards and is lead-free and RoHS compliant.
TE Connectivity 3-1437663-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Height | 23.4mm |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Number of Wire Entries | 12 |
| Package Quantity | 84 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | MB6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | CLAMP |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437663-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.