
Circular connector, female, 3 positions, 3 contacts, straight orientation, solder termination, and cable mount. Features gold plated contacts, a 3A current rating, and a 60V voltage rating. Offers environmental protection with IP65, water resistance, and dust tightness. Includes strain relief and shielded design. Operating temperature range from -40°C to 80°C.
TE Connectivity 3-1437719-0 technical specifications.
| Assembly Length | 38mm |
| Contact Gender | Female |
| Contact Plating | Gold |
| Current Rating | 3A |
| ELV | Compliant |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 5mm |
| Length | 38mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 60V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437719-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.