
Circular connector, 7-position socket contact, straight orientation, solder termination, and cable mount. Features a 1A current rating, 60V voltage rating, and operates within a -40°C to 80°C temperature range. Environmental protection includes IP65, water resistance, and dust tightness, with a shielded design and strain relief. Assembly length is 38mm, insulation diameter is 5mm, and shell material is CuZn.
TE Connectivity 3-1437719-9 technical specifications.
| Assembly Length | 38mm |
| Contact Type | Socket |
| Current Rating | 1A |
| Environmental Protection | Yes (With) |
| Features | Shielded |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulation Diameter | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | TRIAD01 |
| Shell Material | CuZn |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1437719-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.