
This 11-position power connector features a right angle orientation and a current rating of 5A. It is designed for through hole mount and is compliant with UL94 V-0 flammability rating. The connector has 11 male pin contacts with a gold plating and a brass material. It is packaged in a tray with 84 pieces and has a 3mm pitch. The connector is also RoHS compliant and has a black housing color.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-1445089-1 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 84 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |