
Female signal contact assembly for cable mounting, featuring a straight orientation and crimp termination. Constructed from copper alloy with tin plating, this component supports an insulation diameter of 0.087 inches and accommodates wire gauges from 16 to 18 AWG. Operating within a temperature range of -22°C to 266°C, it has a maximum AC voltage rating of 250V. The assembly measures 22.12mm in length, 3.7mm in height, and 3.7mm in depth, with a single port and position. It is RoHS compliant and sealable.
Sign in to ask questions about the TE Connectivity 3-1447221-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-1447221-3 technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.7mm |
| Insulation Diameter | 0.087inch |
| Lead Free | Not Applicable |
| Length | 22.12mm |
| Max Operating Temperature | 266°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Superseal |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1447221-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.