
This Superseal 1.5 female cable mount contact features a copper alloy contact material and gold plating. It is compliant with ELV regulations. The contact is designed for crimp termination and is packaged in tape and reel quantities of 7000. The contact is suitable for use in a variety of applications, including signal and power connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1447221-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 7000 |
| Packaging | Tape and Reel |
| Series | Superseal 1.5 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1447221-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.