
This DC relay has a non-latching coil with a voltage rating of 24V and a current rating of 5.83mA, consuming 140mW of power. The coil resistance is 4.114kΩ. The relay has a contact current rating of 2A and a contact voltage rating of 220V. It is available in a DIP package and is mounted on a PCB. The relay operates within a temperature range of -40°C to 85°C and is compliant with ELV and RoHS regulations.
TE Connectivity 3-1462033-8 technical specifications.
| Actuating System | DC |
| Package/Case | DIP |
| Coil Current | 5.83mA |
| Coil Power | 140mW |
| Coil Resistance | 4.114kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Plating | Gold |
| Contact Voltage Rating (DC) | 220V |
| Depth | 9mm |
| ELV | Compliant |
| Height | 5mm |
| Insertion Loss | 0.25dB |
| Length | 14inch |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 220V |
| Mount | PCB |
| Operate Time | 4ms |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| Release Time | 3ms |
| RoHS Compliant | Yes |
| Series | FP2, AXICOM |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.5oz |
| Width | 0.354inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1462033-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
