Conn Unshrouded Header HDR 68 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 3-146253-4 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 68 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-146253-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.