The 16-position rectangular connector features a gold-plated contact finish and a copper alloy contact material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The connector is available in a tray packaging with 12,960 pieces per package. It is not radiation hardened and is not RoHS compliant.
TE Connectivity 3-1470209-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 12960 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1470209-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.