This 28-position rectangular connector features a gold-plated copper alloy contact with a square shape and female socket type. It has a black nylon insulation material and a UL94 V-0 flammability rating. The connector is rated for 250V AC and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C.
TE Connectivity 3-1470209-7 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 7200 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMPMODU |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-1470209-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.