The 3A Brass Contact is a non-insulated contact with a tin plating, suitable for through hole mounting. It is compliant with ELV regulations and available in quantities of 30,000 per reel. The contact is part of the AMPMODU series and features a press-fit termination.
Sign in to ask questions about the TE Connectivity 3-147070-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-147070-0 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 30000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147070-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.