This contact is rated for a current of 3A and features a brass material with a tin plating. It is designed for through hole mounting and is compliant with ELV standards. The contact is supplied in a quantity of 5000 pieces per reel, packaged in tape and reel format.
Sign in to ask questions about the TE Connectivity 3-147070-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-147070-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147070-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.