
This contact features a brass material with a tin plating, and is compliant with ELV regulations. It has a contact current rating of 3A and is designed for through hole mount. The contact is supplied in a tape and reel packaging format, with a quantity of one per reel.
Sign in to ask questions about the TE Connectivity 3-147070-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-147070-5 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147070-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.