The AMPMODU contact is a 3A rated component with a brass material and tin plating. It is compliant with ELV regulations and has a non-insulated design. The contact is available in a package quantity of 40,000 units and is supplied on a tape and reel. It is designed for through hole mounting and has a press-fit termination.
Sign in to ask questions about the TE Connectivity 3-147070-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-147070-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 40000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147070-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.