This contact features a contact current rating of 3A and is made from brass with a gold plating. It is designed for through hole mounting and has a press-fit termination. The contact is compliant with ELV standards and is supplied on a tape and reel in quantities of one.
TE Connectivity 3-147071-3 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147071-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.