The AMPMODU contact is a through-hole component with a contact current rating of 3A. It features a brass contact material and gold plating. The contact is non-insulated and compliant with ELV standards. It is packaged in a tape and reel format with a quantity of one. The contact is designed for press-fit termination.
TE Connectivity 3-147071-6 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-147071-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.