This female rectangular connector features 64 contacts with a 2.54mm pitch, and is packaged in bulk. It has a black housing and is not radiation hardened. The connector is not ELV compliant and is not RoHS compliant. It has a flammability rating of UL94 V-0 and a contact material of bronze with a tin and lead plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-147106-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-147106-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.