FFC Jumper Cable Assembly Nomex 60Conductors 24AWG 300VAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-1474644-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Conductors | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Operating Supply Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1474644-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.