35 Modiv Vrt Sr Sfmnt Sn-pb
TE Connectivity 3-147736-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 3-147736-4 to view detailed technical specifications.
No datasheet is available for this part.