76 Modiv Vrt Dr Sfmnt Sn-pb
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-147745-8 technical specifications.
| Approvals | UL, CSA |
| Board Standoff | Yes (With) |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.73mm |
| High Temperature Compatible | Yes |
| Housing Color | Black |
| Length | 101.6mm |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -65°C |
| Number of Poles | 76 |
| Number of Positions | 76 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Stackable | No |
| Termination | SMD/SMT |
| Width | 5.03mm |
| RoHS | Not Compliant |
No datasheet is available for this part.