Right-angle, panel-mount SMA RF coaxial connector with a 50-ohm impedance, operating from 0 Hz to 6 GHz. Features brass body and contact material with gold plating for enhanced conductivity. Dielectric is PTFE, and the connector is designed for crimp or solder termination. This male connector offers 500 mating cycles and is RoHS compliant.
TE Connectivity 3-1478923-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Not Applicable |
| Length | 0.577inch |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478923-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.