
Straight panel mount RF coaxial connector with SMA package, operating from 0Hz to 6GHz with 50 Ohm impedance. Features gold-plated brass body and copper center contact, with a PTFE dielectric. Designed for solder termination and offers 500 mating cycles.
TE Connectivity 3-1478988-0 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 14.3mm |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1478988-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.