
Automotive-grade wire housing connector for signal applications, featuring a 15-position, 3-row straight configuration with a 5mm pitch. This blue, PBT body connector is designed for wire-to-wire mating, accepting female socket contacts with a 0.11-inch mating tab width. It offers a wide operating temperature range of -40°C to 248°C, UL94 HB flammability rating, and is RoHS and ELV compliant. The free-hanging, cable mount housing includes strain relief and is sealable.
TE Connectivity 3-1534126-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 1.492inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 59.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 440 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.118inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1534126-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.