
21-position, 3-row wire-to-wire connector housing with straight, cable mount orientation. Features female socket contacts and a 5mm pitch, designed for signal applications with a 14A current rating and 28V DC rated voltage. Constructed from PBT material, this blue, free-hanging housing offers a temperature range of -40°C to 248°C and includes strain relief. It is RoHS compliant, lead-free, and UL94 HB flammability rated.
TE Connectivity 3-1534127-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.492inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 69.2mm |
| Material | PBT, Polybutylene |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| DC Rated Voltage | 28V |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1534127-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
