Conn IDC Connector F 18 POS 2.5mm IDT RA Cable Mount
TE Connectivity 3-1534797-8 technical specifications.
| Contact Plating | Tin |
| Number of Contacts | 18 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1534797-8 to view detailed technical specifications.
No datasheet is available for this part.