
60-position, 4-row rectangular wire housing for signal applications. Features a 2.5mm pitch and 0.1-inch row spacing, with a 0.059-inch mating tab width. Constructed from black PBT with UL94 HB flammability rating. Operates from -40°C to 248°C, is polarized, sealable, serviceable, and includes strain relief. This wire-to-device connector system is RoHS and ELV compliant.
TE Connectivity 3-1534903-5 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Height | 43mm |
| Hybrid Connector | No |
| Length | 60.65mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 60 |
| Number of Rows | 4 |
| Package Quantity | 168 |
| Packaging | Box |
| Pitch | 2.5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 36.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-1534903-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.